
* Images are for reference only
TMP451JQDQWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP451JQDQWRQ1
- JLCPCB Part #
- C2862330
- Package
- WSON-8(2x2)
- Description
- -40℃~+125℃ 1.7V~3.6V 12bit 31ms SMBus ±1℃ WSON-8(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3080
10+
$2.2485
30+
$2.2100
100+
$2.1698
Related Products
Welcome back, may I help you?