
* Images are for reference only
SN74LS03NE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LS03NE4
- JLCPCB Part #
- C17546761
- Package
- PDIP-14
- Description
- 0℃~+70℃ 2V 32ns@5V,15pF 4 4.4mA 4.75V~5.25V 800mV NAND Gate PDIP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 833
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8670
200+
$0.3468
500+
$0.3340
833+
$0.3292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?