
* Images are for reference only
TMP105YZCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP105YZCR
- JLCPCB Part #
- C129482
- Package
- DSBGA-6
- Description
- 12bit 2.6V~3.3V 220ms 3uA I2C、SMBus Temperature threshold monitoring、Low-power standby、Configurable temperature output ±2℃ DSBGA-6 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6271
10+
$3.9688
30+
$3.5771
100+
$3.0152
500+
$2.8321
1000+
$2.7503
Related Products
Welcome back, may I help you?