
* Images are for reference only
TMAG5273C1QDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMAG5273C1QDBVR
- JLCPCB Part #
- C32969674
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1.7V~3.6V 12bit 2.3mA Built-in temperature sensor、Integrated CORDIC algorithm、CRC check、Multi-function INT pin I2C ±80mT、±40mT ±80mT、±40mT SOT-23-6 3D Magnetic Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.3294
10+
$1.0998
30+
$0.9730
100+
$0.8301
500+
$0.7675
1000+
$0.7386
Related Products
Welcome back, may I help you?