
* Images are for reference only
DS92LV3221TVS/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS92LV3221TVS/NOPB
- JLCPCB Part #
- C1522561
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 3.135V~3.465V TQFP-64(10x10) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3242
160+
$8.2523
480+
$7.9633
960+
$7.8188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?