
* Images are for reference only
TLV863MDBZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV863MDBZR
- JLCPCB Part #
- C702129
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 1 1.1V~6V 200ms 4.38V 9uA Active Low No No Open Drain Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.5025
10+
$0.4301
30+
$0.3801
100+
$0.3383
500+
$0.2932
1000+
$0.2867
Related Products
Welcome back, may I help you?