
* Images are for reference only
TLV809EA46DBZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV809EA46DBZR
- JLCPCB Part #
- C1852111
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Ta) 1 1.7V~6V 200ms 250nA 4.63V Active Low No No Push-pull Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.3083
10+
$0.3019
30+
$0.2955
100+
$0.2906
Related Products
Welcome back, may I help you?