
* Images are for reference only
TLV803EA29VDBZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV803EA29VDBZR
- JLCPCB Part #
- C5797611
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Tj) 1 2.9V 200ms Active Low No Open Drain Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 246
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 246
In-stock Item Pricing
Qty Unit Price
1+
$0.2900
10+
$0.2819
30+
$0.2771
100+
$0.2739
Related Products
Welcome back, may I help you?