
* Images are for reference only
LP3873ESX-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3873ESX-3.3
- JLCPCB Part #
- C3750578
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 1.2V@(3A) 3.3V 3A 73dB@(120Hz) 7V 9mA Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Short Circuit Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1711
200+
$1.6152
500+
$1.5574
1000+
$1.5301
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?