
* Images are for reference only
TLV77312PDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV77312PDBVR
- JLCPCB Part #
- C30806341
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1.2V 300mA 5.5V 600mV@(300mA) 72dB@(1kHz) 80uA Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown、Enable control SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 841
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 839
In-stock Item Pricing
Qty Unit Price
1+
$0.0629
100+
$0.0517
300+
$0.0459
3000+
$0.0412
6000+
$0.0395
9000+
$0.0384
Related Products
Welcome back, may I help you?