
* Images are for reference only
54F280DC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54F280DC
- JLCPCB Part #
- C3285539
- Package
- CDIP-14
- Description
- -55℃~+125℃ 1mA 20mA 4.75V~5.25V 54F 9 Parity Generator/Checker 奇校验生成、同时输出奇/偶校验信号、偶校验生成 CDIP-14 Parity Generators and Checkers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7710
200+
$1.8463
500+
$1.7822
1000+
$1.7501
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?