
* Images are for reference only
TLV75518PDYDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV75518PDYDR
- JLCPCB Part #
- C31923299
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1.8V 25uA 350mV@(500mA) 46dB@(100kHz) 5.5V 500mA Fixed Over Current Protection、Soft Start、Enable、Thermal Shutdown SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 986
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 985
In-stock Item Pricing
Qty Unit Price
1+
$0.1969
50+
$0.1545
150+
$0.1339
500+
$0.1155
3000+
$0.1103
6000+
$0.1073
Related Products
Welcome back, may I help you?