
* Images are for reference only
TPIC2050RDFDRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPIC2050RDFDRG4
- JLCPCB Part #
- C2865107
- Package
- HTSSOP-56-EP-6mm
- Description
- -20℃~+75℃ 1.7A 300mΩ 600uA SPI HTSSOP-56-EP-6mm Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8645
10+
$3.2977
30+
$2.9606
100+
$2.6186
500+
$2.4629
1000+
$2.3906
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?