
* Images are for reference only
LP38859S-0.8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38859S-0.8
- JLCPCB Part #
- C3750174
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 3A 450mV@(3A) 5.5V 8.5mA 800mV Fixed Over Current Protection、Over Temperature Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2333
200+
$0.4782
500+
$0.4605
1000+
$0.4525
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products