
* Images are for reference only
TLV75510PDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV75510PDBVR
- JLCPCB Part #
- C2870708
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1V 33uA 46dB@(100kHz) 5.5V 500mA 71.5uVrms 780mV@(500mA) Fixed Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2881
50+
$0.2235
150+
$0.1959
500+
$0.1615
3000+
$0.1461
6000+
$0.1370
Related Products
Welcome back, may I help you?