
* Images are for reference only
PCM1795DB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM1795DB
- JLCPCB Part #
- C2867270
- Package
- SSOP-28
- Description
- -25℃~+85℃ 2 32 3V~3.6V、5V SSOP-28 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1878
200+
$5.4908
500+
$5.2982
1000+
$5.2034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?