
* Images are for reference only
TLV741285PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV741285PDQNR
- JLCPCB Part #
- C485131
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 150mA 2.85V 420mV@(150mA) 5.5V 50uA 65dB@(1kHz) 73uVrms Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.7458
10+
$0.5928
30+
$0.5171
100+
$0.4414
500+
$0.3963
1000+
$0.3737
Related Products
Welcome back, may I help you?