
* Images are for reference only
LM5015MH/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5015MH/NOPB
- JLCPCB Part #
- C2873119
- Package
- HTSSOP-14-EP
- Description
- -40℃~+125℃@(TJ) 1 4.25V~75V Built-in HTSSOP-14-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4696
200+
$3.6645
500+
$3.5356
1000+
$3.4728
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?