This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV73315PDQNT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV73315PDQNT
JLCPCB Part #
C2872066
Package
X2-SON-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 1.5V 120uVrms 300mA 34uA 420mV@(300mA) 5.5V 50dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9088
250+ $0.3517
500+ $0.3404
1000+ $0.3340

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons