
* Images are for reference only
INA212BIRSWT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- INA212BIRSWT
- JLCPCB Part #
- C2060098
- Package
- UQFN-10(1.4x1.8)
- Description
- -100mV~26V -40℃~+125℃ 1 1000V/V 4kHz UQFN-10(1.4x1.8) Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4523
1250+
$0.1751
2500+
$0.1689
5000+
$0.1659
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?