
* Images are for reference only
TLV717285PDQNT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV717285PDQNT
- JLCPCB Part #
- C2869766
- Package
- X2SON-4-EP(1x1)
- Description
- -40℃~+85℃@(Tj) 1 150mA 2.85V 215mV@(150mA) 35uA 5.5V 55uVrms 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive X2SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0743
250+
$0.4156
500+
$0.4011
1000+
$0.3946
Related Products
Welcome back, may I help you?