
* Images are for reference only
LPV358MMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LPV358MMX/NOPB
- JLCPCB Part #
- C2058696
- Package
- VSSOP-8
- Description
- -40℃~+85℃ 1.5mV 100V/ms 146nV/√Hz@1kHz 152kHz 15uA 16mA 2 2.7V~5V 2nA 2uV/℃ 40nA 5V 71dB Rail-to-Rail Output VSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.9039
10+
$0.8831
30+
$0.8670
100+
$0.8526
Related Products
Welcome back, may I help you?