
* Images are for reference only
TLV713185PDBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV713185PDBVT
- JLCPCB Part #
- C2877871
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.85V 150mA 230mV@(150mA) 5.5V 50uA 55uVrms 65dB Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.1900
50+
$0.1860
250+
$0.1832
500+
$0.1803
Related Products
Welcome back, may I help you?