This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV7113318DDSET

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV7113318DDSET
JLCPCB Part #
C3748315
Package
WSON-6(1.5x1.5)
Description
-40℃~+125℃@(Tj) 1.8V、3.3V 140mV@(200mA) 2 200mA 48uVrms 5.5V 70dB@(1kHz) 70uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive WSON-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4755
250+ $0.5716
500+ $0.5523
1000+ $0.5411

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons