
* Images are for reference only
TLV70728PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70728PDQNR
- JLCPCB Part #
- C2876094
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 2.8V 200mA 25uA 300mV@(150mA) 45uVrms 5.5V 70dB@(100Hz) Fixed Over Current Protection、Thermal Shutdown Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1842
50+
$0.1450
150+
$0.1259
500+
$0.1089
3000+
$0.1042
6000+
$0.1014
Related Products
Welcome back, may I help you?