
* Images are for reference only
LM2902KVQDRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2902KVQDRG4
- JLCPCB Part #
- C4369855
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.2MHz 1.2mA 20mA 35nA 35nV/√Hz@1kHz 36V 3V~36V 3mV 4 500V/ms 50nA 7uV/℃ 80dB EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3177
1000+
$0.1231
2500+
$0.1187
5000+
$0.1165
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?