
* Images are for reference only
HI4P0201HS-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HI4P0201HS-5
- JLCPCB Part #
- C3657888
- Package
- PLCC-20(9x9)
- Description
- -15V~15V 0℃~+75℃ 1:1 30ns 30Ω 4 50ns PLCC-20(9x9) Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5034
200+
$1.3563
500+
$1.3096
1000+
$1.2854
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?