
* Images are for reference only
TLV70325DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70325DBVR
- JLCPCB Part #
- C2877882
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 2.5V 260mV@(300mA) 300mA 35uA 48uVrms 5.5V 68dB Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.1482
50+
$0.1450
150+
$0.1429
500+
$0.1408
Related Products
Welcome back, may I help you?