
* Images are for reference only
LM4840LQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4840LQ/NOPB
- JLCPCB Part #
- C4990992
- Package
- WQFN-28(5x5)
- Description
- -40℃~+85℃ 2-Channel 2.2Wx2@3Ω 2.7V~5.5V WQFN-28(5x5) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3857
200+
$0.5372
500+
$0.5179
1000+
$0.5082
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?