
* Images are for reference only
TLV70225DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70225DBVT
- JLCPCB Part #
- C2863504
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 2.5V 260mV@(300mA) 300mA 35uA 48uVrms 5.5V 68dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$0.6791
10+
$0.5571
30+
$0.4961
250+
$0.4303
500+
$0.3950
1000+
$0.3757
Related Products
Welcome back, may I help you?