
* Images are for reference only
TLV5638IDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV5638IDR
- JLCPCB Part #
- C58509
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.7LSB 10nA 12 1us 2 2.7V~5.5V Integrated buffer、Power-on reset、Power-down mode、Built-in reference source SPI Voltage Buffer SOIC-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0609
10+
$13.3963
30+
$12.2451
100+
$11.2401
Related Products
Welcome back, may I help you?