This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

54ALS251E/883

Extended
Manufacturer
Texas Instruments
MFR.Part #
54ALS251E/883
JLCPCB Part #
C3208088
Package
-
Description
0℃~+70℃ 2.6mA 24mA 24ns@5V,50pF 4.5V~5.5V 7mA Output enable high-impedance、Tri-state output - Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5486
200+ $2.1482
500+ $2.0727
1000+ $2.0358

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons