
* Images are for reference only
TLV5632IDW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV5632IDW
- JLCPCB Part #
- C1554724
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 100nA 1LSB 1us 2.7V~5.5V 30MHz 8 8 Built-in Built-in SPI、QSPI Voltage Buffer SOIC-20-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$8.7936
10+
$8.5852
25+
$8.4474
100+
$8.3080
Welcome back, may I help you?