
* Images are for reference only
TLC7528IDWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC7528IDWG4
- JLCPCB Part #
- C1555107
- Package
- SOIC-20-300mil
- Description
- -25℃~+85℃ 0.5LSB 100ns 2 2mA 5V~15V 8 SOIC-20-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0778
200+
$1.1913
500+
$1.1496
1000+
$1.1287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?