
* Images are for reference only
TLV5631IPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV5631IPW
- JLCPCB Part #
- C1554476
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.5LSB 1.95MHz 10 10ppm/℃ 1us 2.7V~5.5V 6mA 8 Built-in Built-in SPI、QSPI Voltage Buffer TSSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$19.9772
30+
$19.3221
Welcome back, may I help you?