
* Images are for reference only
LM2676S-12
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2676S-12
- JLCPCB Part #
- C3190620
- Package
- TO-263-7
- Description
- -40℃~+125℃@(TJ) 1 12V 260kHz 3A 8V~40V Buck Buck Built-in Fixed No TO-263-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8458
200+
$5.3592
500+
$5.1713
1000+
$5.0782
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?