
* Images are for reference only
TLV4112CP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV4112CP
- JLCPCB Part #
- C1347636
- Package
- PDIP-8
- Description
- 0.3pA 0.3pA 0℃~+70℃ 1.5V/us 2 2.5V~9V 2.7MHz 320mA 3uV/℃ 55nV/√Hz@100Hz 63dB 700uA 9V Rail-to-Rail Output PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4421
200+
$0.9449
500+
$0.9126
1000+
$0.8964
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?