
* Images are for reference only
TLV365DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV365DBVR
- JLCPCB Part #
- C20345929
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 115dB 2.2V~5.5V 27V/us 4.5nV/√Hz@500kHz 4.6mA 400nV/℃ 400uV 5.5V 50MHz 5pA 85mA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3388
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3356
In-stock Item Pricing
Qty Unit Price
1+
$0.9055
10+
$0.8076
30+
$0.7145
100+
$0.6439
500+
$0.6166
1000+
$0.6021
Related Products
Welcome back, may I help you?