
* Images are for reference only
LM285LP-1-2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM285LP-1-2
- JLCPCB Part #
- C139312
- Package
- TO-92
- Description
- -40℃~+85℃ 1.235V 10uA 20mA 20ppm/℃ Fixed Parallel ±1% TO-92 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 126
In-stock Item Pricing
Qty Unit Price
1+
$0.5367
10+
$0.4290
30+
$0.3840
100+
$0.3262
500+
$0.3005
1000+
$0.2844
Related Products
Welcome back, may I help you?