
* Images are for reference only
TLV2785CDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2785CDR
- JLCPCB Part #
- C4370202
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1.8V~3.6V 2.5pA 250uV 3.6V 4 4.8V/us 80dB 8uV/℃ 9nV/√Hz@10kHz SOIC-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1718
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0003
200+
$0.3870
500+
$0.3741
1000+
$0.3677
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?