
* Images are for reference only
DS90CR213MTDX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS90CR213MTDX/NOPB
- JLCPCB Part #
- C3227584
- Package
- TSSOP-48
- Description
- -10℃~+70℃ 4.75V~5.25V 462Mbps TSSOP-48 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9017
200+
$3.0585
500+
$2.9505
1000+
$2.8973
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?