
* Images are for reference only
TLV2781IP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2781IP
- JLCPCB Part #
- C4368106
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1 1.8V~3.6V 15pA 3.6V 3mV 4.8V/us 80dB 8uV/℃ 9nV/√Hz@10kHz PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5057
200+
$0.1959
500+
$0.1895
1000+
$0.1863
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?