
* Images are for reference only
LM4040DIM3-4.1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4040DIM3-4.1
- JLCPCB Part #
- C3717650
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 150ppm/℃ 15mA 4.096V 80uVrms Fixed Parallel ±1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9151
200+
$0.3542
500+
$0.3430
1000+
$0.3366
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

LM4040CIM3-4.1
Analog Devices Inc./Maxim Integrated
$0.5658

LM4040BIM3-4.1
Analog Devices Inc./Maxim Integrated
$0.7885

LM4040DIX3-4.1
Analog Devices Inc./Maxim Integrated
$1.2277

LM4040C20QDBZTG4
Texas Instruments
$1.2228

LM4040CEM3-2.1+T
Analog Devices Inc./Maxim Integrated
$2.6476

LM4040CIM3-4.1+T
Analog Devices Inc./Maxim Integrated
$0.9248
Welcome back, may I help you?