
* Images are for reference only
TLV2721CDBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2721CDBVT
- JLCPCB Part #
- C2872144
- Package
- SOT-23-5
- Description
- 0℃~+70℃ 1 1pA 250V/ms 50mA 510kHz SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2012
250+
$0.8526
500+
$0.8221
1000+
$0.8076
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?