
BQ24316DSJT
- Manufacturer
- MFR.Part #
- BQ24316DSJT
- JLCPCB Part #
- C2873437
- Package
- VSON-12(3x4)
- Description
- -40℃~+85℃ 1 3.3V~26V VSON-12(3x4) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | VSON-12(3x4) | |
| Supply Current (Iq) | 400uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Protection IC | |
| Voltage - Supply | 3.3V~26V | |
| 0V Battery Charge | Not supported |

* Images are for reference only
BQ24316DSJT
Extended- Manufacturer
- MFR.Part #
- BQ24316DSJT
- JLCPCB Part #
- C2873437
- Package
- VSON-12(3x4)
- Description
- -40℃~+85℃ 1 3.3V~26V VSON-12(3x4) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BQ24316DSJT
Extended- Manufacturer
- MFR.Part #
- BQ24316DSJT
- JLCPCB Part #
- C2873437
- Package
- VSON-12(3x4)
- Description
- -40℃~+85℃ 1 3.3V~26V VSON-12(3x4) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ24316DSJT Specifications
BQ24316DSJT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | VSON-12(3x4) | |
| Supply Current (Iq) | 400uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Protection IC | |
| Voltage - Supply | 3.3V~26V | |
| 0V Battery Charge | Not supported |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24316DSJT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ24316DSJT Documents
BQ24316DSJT datasheets or manufacturer documentation.
Datasheet: BQ24316DSJT Datasheet (PDF)
BQ24316DSJT Schematic Symbol & PCB Footprint
The BQ24316DSJT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.