This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMS5214IMG-2.5

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMS5214IMG-2.5
JLCPCB Part #
C3744189
Package
SC-70-5
Description
-40℃~+125℃@(Tj) 1 2.5V 500mV@(80mA) 6V 80mA Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3217
1000+ $0.1245
2500+ $0.1201
5000+ $0.1181

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons