
* Images are for reference only
TLV2553IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2553IPWR
- JLCPCB Part #
- C2669852
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1.2mA 10kHz~15MHz、15MHz 11 12 1LSB 2.7V~5.5V 200kHz External No SAR SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$22.2085
10+
$21.4308
Related Products
Welcome back, may I help you?