This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD74HC4020EG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD74HC4020EG4
JLCPCB Part #
C1548089
Package
PDIP-16
Description
-55℃~+125℃ 1 2V~6V 35MHz Asynchronous Divide-by-2 Falling Edge Up Counter PDIP-16 Counters, Dividers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2900
1000+ $0.1122
2500+ $0.1084
5000+ $0.1063

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons