
* Images are for reference only
TLV2548QDW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2548QDW
- JLCPCB Part #
- C1542849
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 1.2LSB 12 1MHz~20MHz、4MHz 1uA 200kHz 3V~5.5V 65dB 8 Built-in Built-in No Not supported SAR SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$33.4521
Related Products
Welcome back, may I help you?