This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV2465IDR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV2465IDR
JLCPCB Part #
C2059687
Package
SOIC-16
Description
-3V~-1.35V、1.35V~3V -40℃~+125℃ 1 1.6V/us 11nV/√Hz@1kHz 2.7V~9V 25mA 2mV 2uV/℃ 4.4nA 550uA 6.4MHz 85dB 9V Rail-to-Rail Input, Rail-to-Rail Output SOIC-16 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2569
200+ $2.0358
500+ $1.9633
1000+ $1.9279
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons